Molex 39521 Series Vertical Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

$346.43

(exc. GST)

$381.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$346.43$1.386

*price indicative

RS Stock No.:
684-144
Mfr. Part No.:
39521-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

39521

Pitch

5mm

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable PCB Header is a robust and versatile component designed for secure wire-to-board connections. This connector features four circuits and is engineered with a 5.00mm pitch, ensuring compatibility with a wide range of standard plugs. Constructed in a vertical orientation with open ends, the header simplifies PCB layout and assembly, optimizing circuit board design. Its durability and efficiency make it ideal for various applications, including terminal blocks and barrier strips. With a temperature range of -40° to +105°C, this product offers reliability in diverse environmental conditions, making it a dependable choice for industrial use.

Locking mechanism secures mating parts for added reliability

Low-halogen and RoHS compliant, ensuring environmental safety

Recommended PCB thickness of 3.20mm for optimal fit

Lightweight design with a net weight of 1.390g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy