Molex 42375 Series Vertical Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 250 units)*

$602.63

(exc. GST)

$662.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$602.63$2.411

*price indicative

RS Stock No.:
683-499
Mfr. Part No.:
22-28-4125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42375

Pitch

2.54mm

Current

4A

Number of Contacts

12

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is specifically designed for board-to-board and wire-to-board applications, offering seamless connectivity with enhanced durability. Featuring a vertical orientation and 12 circuits, this header incorporates 0.38μm gold selective plating for reliable signal integrity and longevity. The component is constructed from high-temperature thermoplastic and brass, ensuring robust performance in demanding environments. With a maximum current rating of 4.0A and voltage capacity of up to 500V, it is engineered to meet a variety of electrical needs. Ideal for both commercial and industrial usage, this product provides a dependable solution for PCB headers and receptacles, facilitating optimal performance across diverse electronic setups.

Durable brass construction ensures long lasting connectivity

Designed with a vertical orientation for efficient space management on PCBs

Accommodates up to 12 circuits for versatile application potential

High temperature thermoplastic offers resilience in challenging environments

Ideal for PCB headers and receptacles, suitable for various applications

Backed by compliance with EU RoHS and other environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy