Molex 171856 Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-545
- Mfr. Part No.:
- 171856-4004
- Brand:
- Molex
Subtotal (1 reel of 150 units)*
$741.69
(exc. GST)
$815.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $741.69 | $4.945 |
*price indicative
- RS Stock No.:
- 817-545
- Mfr. Part No.:
- 171856-4004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171856 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.34mm | |
| Mating Pin Length | 12.95mm | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171856 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.34mm | ||
Mating Pin Length 12.95mm | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex vertical header connector delivers reliable connectivity with friction lock and gold plating, Ideal for applications requiring stability and durability in Compact spaces.
15μm gold plating ensures excellent conductivity and corrosion resistance
4-circuit design accommodates multiple connections in a single Compact unit
Rated for up to 500V and 4.0A maximum current, ensuring robust electrical performance
High-temperature thermoplastic resin offers durability under demanding conditions
Embossed tape on reel Packaging Aids efficient handling during assembly
- RS Stock No. 0817544
- Mfr. Part No. 171856-4003
1 Reel of 150
$698.40
- RS Stock No. 0693824
- Mfr. Part No. 74099-0012
1 Tube of 20
$672.03
- RS Stock No. 0817102
- Mfr. Part No. 171856-0008
1 Pack of 400
$613.10
- RS Stock No. 0691456
- Mfr. Part No. 93405-0504
1 Reel of 600
$911.83
Related links
- Molex 171856 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded










