Molex 171856 Series Vertical Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-101
Mfr. Part No.:
171856-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

171856

Pitch

2.54mm

Current

4A

Housing Material

High Temperature Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Matte Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex Vertical Header is a high-temperature wire-to-board connector engineered to withstand the rigorous heat of reflow soldering processes.

Standard 2.54mm pitch

Friction lock for enhanced vibration resistance

Matte tin-plated brass contacts for reliable conductivity

Operating temperature range from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy