Molex 151064 Series Right Angle Surface PCB Header Pin, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-536
- Mfr. Part No.:
- 151064-1010
- Brand:
- Molex
Subtotal (1 tube of 120 units)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $285.71 | $2.381 |
*price indicative
- RS Stock No.:
- 683-536
- Mfr. Part No.:
- 151064-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 151064 | |
| Current | 2.5A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 151064 | ||
Current 2.5A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex Milli-Grid PCB Header designed to facilitate seamless wire-to-board connections with its precise 2.00mm pitch. This header excels in providing a reliable right-angle surface mount interface, optimized for applications requiring a compact yet robust design. Featuring 10 circuits and a durable construction complemented by 2.50μm tin plating, it is engineered for performance in challenging environments. The component is rated for a maximum voltage of 125V AC and a current of 2.5A per contact, ensuring dependable performance across a range of electrical applications. Its low-halogen compliance and adherence to industry standards further highlight its suitability for eco-conscious designs.
Rated for an operating temperature range of -40° to +70°C to suit varied environments
Tin plating enhances conductivity and corrosion resistance
Designed for surface mount termination, optimizing board space and assembly efficiency
Built to withstand 25 mating cycles, ensuring longevity and reliability
Related links
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Mount Header 2 mm Pitch Unshrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 42377 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
