Molex 171856 Series Vertical Through Hole Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-103
- Mfr. Part No.:
- 171856-1004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-103
- Mfr. Part No.:
- 171856-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171856 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171856 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex Vertical Header is a high-temperature wire-to-board connector engineered to withstand the rigorous heat of reflow soldering processes.
Standard 2.54mm pitch
Friction lock for enhanced vibration resistance
Matte tin-plated brass contacts for reliable conductivity
Operating temperature range from -40°C to +105°C
- RS Stock No. 0691456
- Mfr. Part No. 93405-0504
1 Reel of 600
$911.83
- RS Stock No. 0817102
- Mfr. Part No. 171856-0008
1 Pack of 400
$613.10
- RS Stock No. 0817545
- Mfr. Part No. 171856-4004
1 Reel of 150
$741.69
- RS Stock No. 0816986
- Mfr. Part No. 70555-0043
1 Pack of 100
$742.03
Related links
- Molex 171856 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded











