Molex 71850 Series Vertical Through Hole PCB Header Pin, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-563
- Mfr. Part No.:
- 15-44-6808
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$568.99
(exc. GST)
$625.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $568.99 | $11.38 |
*price indicative
- RS Stock No.:
- 683-563
- Mfr. Part No.:
- 15-44-6808
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71850 | |
| Product Type | PCB Header Pin | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71850 | ||
Product Type PCB Header Pin | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid receptacle is engineered for reliable board-to-board connections, catering to a variety of applications across the electronics landscape. Featuring a 2.54mm pitch and accommodating up to 8 circuits, this vertical, dual-row device excel in high-temperature environments, ensuring consistent performance in demanding conditions. Its robust design, including a high-temperature thermoplastic resin and phosphor bronze metal components, underlines its durability and longevity. Additionally, ease of installation is supported by through-hole termination, making it a practical solution for modern PCB assemblies.
Current rating of 2.5A per contact supports high-performance applications
Proven flammability rating of 94V-0 for enhanced safety compliance
Lead-free process capability allows adherence to environmental regulations
Durability rated for 25 mating cycles, ensuring long-term operational resilience
Related links
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71850 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
