Molex 71850 Series Vertical Through Hole PCB Header Pin, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-098
Mfr. Part No.:
15-44-6818
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

71850

Product Type

PCB Header Pin

Current

2.5A

Pitch

2.54mm

Number of Contacts

18

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
MY
The Molex C-Grid Receptacle is engineered to facilitate reliable board-to-board connections in various electronic applications. Designed with a 2.54mm pitch, this dual-row receptacle supports high-temperature performance with a robust construction for 18 circuits. Perfect for environments requiring durability and efficiency, the C-Grid receptacle stands out with its vertical orientation and through-hole termination style, making it a versatile choice for modern PCB designs. Its compliance with industry standards ensures it meets rigorous safety and quality requirements, offering peace of mind for your connectivity solutions.

No glow-wire capability enhances safety in critical applications

Lead-free process capability supports eco-friendly manufacturing

Mating interfaces designed specifically for dual-row configurations

Compatible with several C-Grid header options for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy