Molex 42385 Series Vertical Through Hole PCB Header Pin, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-087
- Mfr. Part No.:
- 15-24-7187
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$621.75
(exc. GST)
$683.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $621.75 | $31.088 |
*price indicative
- RS Stock No.:
- 685-087
- Mfr. Part No.:
- 15-24-7187
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42385 | |
| Product Type | PCB Header Pin | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42385 | ||
Product Type PCB Header Pin | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Receptacle is expertly designed for seamless connectivity in board to board and wire to board applications, boasting a reliable 4.20mm pitch configuration. This product features a dual-row, vertical orientation, ensuring efficient space utilisation on PCBs. Crafted from high-quality materials, including nylon resin and phosphor bronze, it delivers durability and robustness required in demanding environments. With a maximum current rating of 9.0A and voltage support of 600V AC( RMS)/DC, it is well-suited for various electronic uses. The receptacles design includes snap-in plastic pegs for secure mounting and incorporates low-halogen and compliance with environmental regulations, enhancing product safety and responsibility.
Suitable for high-density applications with a dual-row design
Snap-in plastic pegs ensure secure attachment to PCBs
Natural (white) resin offers versatility in appearance and compatibility
Improved electrical performance with a maximum voltage of 600V AC/DC
Utilises gold plating for enhanced conductivity and durability
Meets low-halogen and REACH SVHC standards for environmental compliance
Compatible with various molex headers which enabling flexible assembly configurations
Related links
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
