Molex 42385 Series Right Angle Through Hole PCB Header Pin, 6 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 120 units)*

$305.36

(exc. GST)

$335.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$305.36$2.545

*price indicative

RS Stock No.:
683-550
Mfr. Part No.:
15-24-7061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

42385

Pitch

4.2mm

Current

13A

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex mini-fit bmi receptacle header is expertly designed to provide efficient connectivity in board to board, wire to board, and power applications. This dual row header, with a 4.20mm pitch, accommodates up to 6 circuits, ensuring a compact yet robust solution for electrical connections. Its snap-in plastic pegs and low-halogen material make it compliant with various environmental regulations, all while maintaining a durable build that withstands a high mating cycle endurance of up to 30. With functionality and safety in mind, it operates effectively in a temperature range from -40°C to +105°C, making it ideal for a variety of demanding environments.

Supports a maximum contact current of 9.0A for reliable power delivery

Compliant with EU RoHS and REACH SVHC which ensuring safety and sustainability

Delivers superior durability with a mating cycle rating of 30 which enhancing longevity in applications

Designed for vertical orientation optimising space in PCB layouts without compromising on performance

Utilises a natural (white) resin for visibility and product aesthetics while providing essential structural integrity

Features keying to mating parts to prevent misalignment which ensuring secure and reliable connections

Compatible with a range of molex connectors which enhancing versatility in design and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy