TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 300 units)*

$1,235.92

(exc. GST)

$1,359.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,235.92$4.12

*price indicative

RS Stock No.:
680-438
Mfr. Part No.:
826467-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Polyester

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Zinc Phosphor Bronze

Contact Plating

Gold

Termination Type

Through Hole

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.2mm

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header designed for efficient board to board connection in electronic assemblies. This component features a vertical orientation and accommodates five positions with a centreline of 2.54 mm, facilitating seamless integration into various PCB layouts. Its partially shrouded design enhances reliability while providing easy mating and unmating. The component boasts a gold plated finish, ensuring excellent conductivity and resistance to corrosion, making it suitable for high performance applications. Engineered for fully loaded conditions, this header meets stringent industry standards, ensuring dependable signal transmission in demanding environments.

Vertical mounting orientation optimises space and enhances PCB design
Partially shrouded header type for improved mating guidance and protection
Five position capacity allows for versatile connections in Compact spaces
Constructed with polyester GF housing material for enhanced durability
Able to withstand a dielectric voltage of up to 750 Vrms for safety and reliability
Features a solder through hole termination method for robust PCB attachment
Nickel underplating coupled with gold overplating ensures superior electrical performance
Meets UL 94V 0 flammability standards for safe usage in electronics
Compatible with CSA and UL standards ensuring compliance and reliability in various applications
Packaging quantity of 150 units for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy