TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-696
- Mfr. Part No.:
- 5-534267-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 88 units)*
$847.15
(exc. GST)
$931.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $847.15 | $9.627 |
*price indicative
- RS Stock No.:
- 677-696
- Mfr. Part No.:
- 5-534267-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU IV/V | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU IV/V | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a Compact connector designed for vertical board-to-board signal transmission in moderate-density electronic systems. With 20 positions and a 2.54 mm centerline pitch, it ensures accurate alignment and dependable electrical performance. Its black housing and through hole solder termination make it suitable for robust and visually organized PCB layouts.
Gold-plated contacts for superior conductivity and corrosion resistance
Vertical orientation Ideal for stacked board configurations
Designed for signal circuit applications with through hole solder attachment
- RS Stock No. 0678910
- Mfr. Part No. 5-87589-1
1 Tray of 320
$2,338.97
- RS Stock No. 0679770
- Mfr. Part No. 826469-5
1 Pack of 175
$1,176.01
- RS Stock No. 0677645
- Mfr. Part No. 6-103908-9
1 Tube of 50
$523.97
- RS Stock No. 0680438
- Mfr. Part No. 826467-5
1 Pack of 300
$1,235.92
Related links
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2-640 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded








