TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-211
- Mfr. Part No.:
- 829264-8
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
$603.06
(exc. GST)
$663.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $603.06 | $5.026 |
*price indicative
- RS Stock No.:
- 680-211
- Mfr. Part No.:
- 829264-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Receptacle designed for seamless board-to-board connections, providing an efficient solution for signal circuit applications. This vertical connector features 8 positions and a Compact centreline of 2.54 mm, optimally engineered for robustness and reliability. The construction utilises a polished gold flash over palladium nickel plating, ensuring excellent conductivity while mitigating wear and tear. Tailored for simplicity and effectiveness, this connector is Ideal for a variety of electronic devices and systems, supporting a wide operating temperature range from -65 to 125 °C, making it suitable for diverse applications in challenging environments.
Mount receptacle ensuring secure attachment to printed circuit boards
Specifically designed for board-to-board configurations facilitating versatile applications
No enhancing the ease of integration into electronic assemblies
Standard profile suitable for a broad spectrum of usages
Specifically designed for board-to-board configurations facilitating versatile applications
No enhancing the ease of integration into electronic assemblies
Standard profile suitable for a broad spectrum of usages
- RS Stock No. 0677250
- Mfr. Part No. 829264-9
1 Pack of 80
$615.60
- RS Stock No. 0679770
- Mfr. Part No. 826469-5
1 Pack of 175
$1,176.01
- RS Stock No. 0678910
- Mfr. Part No. 5-87589-1
1 Tray of 320
$2,338.97
- RS Stock No. 0677696
- Mfr. Part No. 5-534267-2
1 Tube of 88
$847.15
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded











