TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 44 units)*

$1,359.57

(exc. GST)

$1,495.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,359.57$30.899

*price indicative

RS Stock No.:
678-127
Mfr. Part No.:
87879-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Current

2A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Tail Pin Length

2.92mm

Contact Gender

Female

Standards/Approvals

UL E28476

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a precision engineered component designed to facilitate reliable connections in board to board applications. This vertical connector boasts a ten position configuration with a 2.54 mm centreline, making it Ideal for diverse electronic assemblies. Built from Durable materials, this connector not only ensures optimal conductivity with a gold plated contact area but also retains a low profile for space constrained designs. Its through hole solder termination method guarantees robust mounting on printed circuit boards, while its black housing offers a sleek aesthetic. Suitable for signal applications, this connector merges functionality with enhanced electrical characteristics, ensuring a dependable performance in various settings.

PCB Mount Receptacle offers a reliable connection for board to board configurations

Ten position design accommodates various connectivity needs

2.54 mm centreline enhances compatibility with standard PCB layouts

Constructed from robust materials for durability and longevity

Gold plated contact area ensures superior conductivity

Low profile design suitable for Compact applications

Through hole solder termination method provides secure mounting

Ideal for signal applications enhancing circuit performance

Vertical orientation optimises space efficiency on PCBs

Black housing adds an aesthetic touch while maintaining functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy