TE Connectivity Free Height Series Vertical Board Connector Assembly, 160 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-236
- Mfr. Part No.:
- 6123000-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 18 units)*
$648.29
(exc. GST)
$713.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $648.29 | $36.016 |
*price indicative
- RS Stock No.:
- 679-236
- Mfr. Part No.:
- 6123000-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Free Height | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 160 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Free Height | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 160 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Receptacle is a Compact vertical connector designed for board-to-board signal transmission in space-constrained applications. With a fine 0.8 mm centerline pitch and surface mount configuration, it supports parallel stacking and high-density layouts. Its gold-plated contacts ensure excellent conductivity and corrosion resistance, while the natural-colored housing provides clear Visual alignment during assembly.
Mounting type surface mount
Contact finish gold
Pitch mating 0.8 mm
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
