TE Connectivity Free Height Series Vertical Board Connector Assembly, 100 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 400 units)*

$9,909.27

(exc. GST)

$10,900.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,909.27$24.773

*price indicative

RS Stock No.:
677-882
Mfr. Part No.:
5-5179180-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

Connector Assembly

Pitch

800μm

Current

500mA

Number of Contacts

100

Housing Material

Matt

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle designed for high-density board-to-board signal transmission in Compact electronic systems. Its vertical orientation and free height configuration allow flexible spacing between stacked PCBs, making it Ideal for space-constrained applications. With 100 positions and a fine 0.8 mm centerline pitch, it ensures precise alignment and consistent electrical performance.

Surface mount termination for efficient automated assembly

Gold-plated contacts that enhance signal reliability and resist wear

Suitable for signal circuit applications requiring parallel board stacking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy