TE Connectivity Free Height Series Vertical Board Connector Assembly, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 600 units)*

$9,380.59

(exc. GST)

$10,318.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,380.59$15.634

*price indicative

RS Stock No.:
677-657
Mfr. Part No.:
6123001-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

Connector Assembly

Pitch

800μm

Current

500mA

Housing Material

Matt

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a Compact vertical connector designed for board-to-board signal transmission in space-constrained applications. With a fine 0.8 mm centerline pitch and surface mount configuration, it supports parallel stacking and high-density layouts. Its gold-plated contacts ensure excellent conductivity and corrosion resistance, while the natural-colored housing provides clear Visual alignment during assembly.

Mounting type surface mount

Contact finish gold

Pitch mating 0.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy