TE Connectivity Free Height Series Vertical Board Connector Assembly, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 24 units)*

$722.68

(exc. GST)

$794.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$722.68$30.112

*price indicative

RS Stock No.:
677-808
Mfr. Part No.:
7-1735480-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

Free Height

Current

500mA

Pitch

800μm

Housing Material

Matt

Number of Contacts

120

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a vertical board-to-board connector designed for high-density signal transmission in Compact electronic systems. With 120 positions and a fine 0.8 mm centerline pitch, it supports precise alignment and space-efficient layouts. The free height configuration allows flexible stacking between PCBs, while gold-plated contacts ensure excellent conductivity and long-term reliability. Its surface-mount termination suits automated assembly, and the natural housing color aids in Visual inspection.

Connector system board-to-board

Mounting orientation vertical

Number of positions 120

Pitch 0.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy