TE Connectivity MTA 156 Series Right Angle Board Connector Assembly, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-789
Mfr. Part No.:
640389-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA 156

Product Type

Connector Assembly

Current

14.24A

Pitch

3.96mm

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical, wire-to-board connector designed for power applications in industrial and commercial electronics. Its design allows for easy mating access and simplified inspection during assembly. Made with a natural-colored polyester housing, it supports through-hole soldering for strong mechanical retention.

Inline square contacts MADE from copper alloy with tin plating

Compatible with MTA 156 series for standardized integration

Inline for simplified routing

Square for stable insertion and retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy