TE Connectivity MTA 156 Series Right Angle Board Connector Assembly, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 2000 units)*

$921.80

(exc. GST)

$1,013.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$921.80$0.461

*price indicative

RS Stock No.:
679-962
Mfr. Part No.:
644751-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA 156

Product Type

Connector Assembly

Current

14.24A

Pitch

3.96mm

Number of Contacts

2

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Tail Pin Length

4.45mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a 2-position right-angle connector from the MTA 156 series, designed for wire-to-board power applications in industrial and commercial systems. It features a 3.96 mm centerline spacing and an unshrouded design that allows for easy access and simplified mating. The through-hole solder termination ensures a secure mechanical and electrical connection for reliable power delivery.

Mounting angle is right angle

Contact plating material is tin

Number of positions is 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy