TE Connectivity MTA 156 Series Vertical Board Connector Assembly, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

$880.19

(exc. GST)

$968.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$880.19$0.88

*price indicative

RS Stock No.:
677-540
Mfr. Part No.:
640384-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MTA 156

Current

14.24A

Pitch

3.96mm

Housing Material

Glass Filled Thermoplastic Polyester

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity Vertical PCB mount header with 7 positions and a 3.96 mm centreline, designed for wire-to-board power connections. Features unshrouded, tin-plated contacts, through-hole soldering, and is part of the MTA 156 series, optimized for power applications.

Compatible with UL E28476 standards

UL rating recognized

Compatible with CSA and UL agency standards

UL flammability rating UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy