TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$651.10

(exc. GST)

$716.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$651.10$3.256

*price indicative

RS Stock No.:
679-352
Mfr. Part No.:
644699-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MTA 156

Current

14.24A

Pitch

3.96mm

Number of Contacts

7

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a right-angle wire-to-board connector from the MTA 156 series, designed for efficient signal or power transmission in industrial and commercial systems. It features a 7-position configuration with a 3.96 mm centerline spacing and a partially shrouded housing that aids in alignment and provides moderate protection. The through-hole solder termination ensures secure mounting and reliable electrical performance.

Mounting angle is right angle

Contact plating material is tin

Number of positions is 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy