TE Connectivity PowerTube 1400 Series Straight Panel PCB Connector, 1 Contact(s), 47 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$86.96

(exc. GST)

$95.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$86.96-
2 - 4$82.265%
5 - 9$78.0510%
10 - 19$74.2414%
20 +$70.7918%

*price indicative

RS Stock No.:
267-4048
Mfr. Part No.:
4-2399606-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PowerTube 1400

Product Type

PCB Connector

Current

500

Pitch

47mm

Number of Contacts

1

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Busbar-to-Wire

Contact Plating

Silver

Contact Material

Silver

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Contact Gender

Male

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Mating Pin Length

10mm

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

14 mm mating pin diameter

Pin type contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy