Samtec TS Series Straight Through Hole Pin Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.37

(exc. GST)

$1.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.37
10 - 99$1.33
100 - 249$1.29
250 +$1.25

*price indicative

RS Stock No.:
200-1479
Mfr. Part No.:
TS-101-G-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TS

Pitch

2.54mm

Number of Contacts

1

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.96mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4.22mm

Standards/Approvals

No

The Samtec TS series are precision machined terminal strips. Insulating material used is of black G.F. Polyester. the terminals are of brass, except for type G, it is of phosphor bronze. There is only 1 contact pin.

Plating used : Au over 50 μ" (1.27 μm) Ni or Sn over 100 μ" (2.54 μm) Cu or 50 μ" (1.27 μm) Ni

Operating temp range: -55 °C to +125 °C with Gold ;-55 °C to +105 °C with Tin

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy