TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly, 120 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 677-891
- Mfr. Part No.:
- 5533268-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 4 units)*
$1,533.14
(exc. GST)
$1,686.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,533.14 | $383.285 |
*price indicative
- RS Stock No.:
- 677-891
- Mfr. Part No.:
- 5533268-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-HDI | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 120 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-HDI | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 120 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is a high-capacity connector designed for board-to-board signal transmission in complex electronic systems. Its right-angle configuration supports edge-mounted layouts, optimizing space and routing efficiency. With 120 positions and a 2.54 mm centerline pitch, it ensures accurate alignment and stable electrical performance across densely populated PCBs.
Through hole solder termination for Durable mechanical retention
Gold-plated contacts that deliver superior conductivity and corrosion resistance
Packaged in tube format for streamlined handling during assembly
Related links
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
