JST XA Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-8183
- Mfr. Part No.:
- S02B-XASS-1 (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 60 | $0.50 | $5.00 | - |
| 70 - 120 | $0.49 | $4.90 | $0.70 |
| 130 + | $0.482 | $4.82 | $2.34 |
*price indicative
- RS Stock No.:
- 602-8183
- Mfr. Part No.:
- S02B-XASS-1 (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | XA | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series XA | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
XA series 90° Shrouded Headers
A range of XA series 2.5mm pitch 90° wire-to-board shrouded PCB header connectors from JST. These side-entry headers have a locking ramp device that provides a secure connection to the mating connector and also helps to prevent disconnection due to vibration or during the assembly process. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The connector housings are MADE from glass filled PA66 nylon which is effective against solder cracking problems.
• Locking device for secure connection
• Insertion guides for accurate and easy insertion
• Low insertion force
• Polarisation bosses for accurate alignment on PCB
• Solder crack preventive material
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Related links
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
