JST XA Series Straight Through Hole PCB Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save $1.12

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.41

(exc. GST)

$7.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 60$0.641$6.41-
70 - 120$0.625$6.25$1.12
130 +$0.616$6.16$3.25

*price indicative

RS Stock No.:
602-7708
Mfr. Part No.:
B07B-XASK-1 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

COO (Country of Origin):
JP

JST XA Series 2.5mm Shrouded PCB Header Connectors


XA series wire to board shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.

Features and Benefits


• Locking device for secure connection;• Insertion guides for accurate and easy insertion;• Polarisation bosses for accurate alignment on PCB;• Solder crack preventive material;• Low insertion force

2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy