TE Connectivity AMP-HDI Series Vertical Board PCB Header, 200 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded

Subtotal (1 tube of 4 units)*

$679.32

(exc. GST)

$747.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$679.32$169.83

*price indicative

RS Stock No.:
506-033
Mfr. Part No.:
532448-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-HDI

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

200

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

6.35mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is engineered for versatile performance in board-to-board connections, featuring a fully shrouded design with 200 positions. Ideal for applications requiring robust signal transmission, it integrates seamlessly into various circuit architectures. With a 2.54 mm centreline, the component ensures reliable stacking and alignment. Its through-hole, press-fit termination method provides secure installation and mechanical stability, enhancing its longevity in demanding environments. The black thermoplastic housing withstands high operating temperatures, making it suitable for diverse industrial applications. This connector is a dependable choice for any electronic assembly needing reliable signal connections.

Designed for efficient board-to-board connectivity

Fully shrouded header offers increased protection for connections

Optimised for 200 positions, enabling complex circuit designs

Black thermoplastic construction ensures durability in harsh conditions

Features a compact 2.54 mm centreline for space-efficient designs

Through-hole, press-fit design guarantees solid mechanical retention

Supports a wide operating temperature range for versatile usage

Keyed mating alignment enhances connection accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy