JST GH Series Right Angle Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5600
- Mfr. Part No.:
- SM08B-GHS-TB (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.35
(exc. GST)
$6.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 820 unit(s) shipping from 16 November 2026
- Plus 1,160 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.635 | $6.35 | - |
| 50 - 90 | $0.617 | $6.17 | 2% |
| 100 - 240 | $0.599 | $5.99 | 5% |
| 250 - 490 | $0.581 | $5.81 | 8% |
| 500 + | $0.563 | $5.63 | 11% |
*price indicative
- RS Stock No.:
- 175-5600
- Mfr. Part No.:
- SM08B-GHS-TB (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 800μm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 800μm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
The JST SM08B-GHS-TB (LF)(SN) is a GH series, 8 way, 1. 25 mm pitch, side entry type shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low insertion force type connector and realizes easier mating operation. It is developed for PCD, LCD or small electronics equipments.
Secure locking structure
Contact lock structure
Prevention of contact deformation
Clear engagement click sounds
Related links
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
