TE Connectivity 644898 Series Right Angle Board Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$722.15

(exc. GST)

$794.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$722.15$3.611

*price indicative

RS Stock No.:
797-159
Mfr. Part No.:
3-644898-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

644898

Current

4A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

7.11mm

Voltage

250V ac

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for right-angle, wire-to-board applications, featuring three positions with a 2.54 mm pitch. Its fully shrouded construction ensures robust connectivity while maintaining a Compact footprint.

PCB connector type is a mount header, optimising space utilisation

Right-angle orientation simplifies PCB layout in tight spaces

Constructed with shrouded headers for exceptional connection reliability

Operates effectively within a voltage range of 0-250 VAC

Mates with square post dimensions ensuring secure alignment

Connector housing is MADE from Durable polyester GF material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy