TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 677-249
- Mfr. Part No.:
- 829114-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
$494.65
(exc. GST)
$544.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $494.65 | $16.488 |
*price indicative
- RS Stock No.:
- 677-249
- Mfr. Part No.:
- 829114-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 16 | |
| Housing Material | Fibreglass Reinforced PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Zinc | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 16 | ||
Housing Material Fibreglass Reinforced PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Zinc | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is a highly efficient solution designed for board to board configurations, featuring a sophisticated breakaway design that allows for flexible assembly in a multitude of applications. Engineered to accommodate up to 16 positions and organised in a dual row formation, it ensures a reliable connection with a centreline pitch of 2.54 mm. The low profile connector promotes space saving arrangements on printed circuit boards while boasting high insulation resistance. Offering exemplary performance under fully loaded conditions, this header proves essential for devices requiring robust signal circuit applications. Its compatibility with wave solder processes makes it Ideal for high volume production, meeting the needs of modern electronic designs.
Compact low profile design enhances board space efficiency
Breakaway header type allows flexible configurations
Rated for a maximum current of 5 A ensuring reliable performance
Utilises a PCB mount orientation simplifying installation
Constructed from Durable PBTP GV housing material for longevity
Compatible with wave solder processes maximising production efficiency
UL 94V 0 flammability rating ensures compliance with safety standards
Packaged in quantities of 700 Ideal for large scale applications
Vertical orientation aids in versatile installations
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
