TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 680-853
- Mfr. Part No.:
- 87346-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$549.02
(exc. GST)
$603.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $549.02 | $10.98 |
*price indicative
- RS Stock No.:
- 680-853
- Mfr. Part No.:
- 87346-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.29mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.29mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header with 10 positions and 2 rows, designed for vertical board-to-board connections. It features a fully unshrouded housing with gold-plated phosphor bronze contacts for reliable conductivity and durability. The connector uses through-hole solder termination and offers a maximum current rating of 3 amps. It has a centreline pitch of 2.54 mm.
Nylon Glass filled material
UL 94V 0 flammability rating
RoHS compliant
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Modu Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
