Molex 560020 Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-068
- Mfr. Part No.:
- 5600200230
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.51
(exc. GST)
$17.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $15.51 | $3.102 |
| 5 - 9 | $14.25 | $2.85 |
| 10 + | $12.86 | $2.572 |
*price indicative
- RS Stock No.:
- 666-068
- Mfr. Part No.:
- 5600200230
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 560020 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 560020 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex DuraClik Wire-to-Board Header is expertly designed for efficient electrical connections in automotive and signal applications. This single-row, vertical header accommodates two circuits, ensuring reliable performance with a maximum current capacity of 3.0A and voltage of 125V AC/DC. Crafted from Durable copper alloy with a gold over nickel plating, it promises longevity and resilience against wear and tear. The natural resin housing enhances its adaptability while supporting a range of operating temperatures from -40°C to +125°C, making it suitable for diverse environments. Additionally, its compatibility with various DuraClik receptacles optimises your wiring needs, effectively streamlining installations.
Designed for automotive and signal wire-to-board applications
Supports 2 circuits with a maximum current of 3.0A
Built with a robust copper alloy for improved durability
Gold plating over nickel enhances conductivity and resistance to oxidation
Dielectric strength rated for 125V AC/DC ensures safety during operation
Utilises embossed tape on reel packaging for convenient handling
Locking features provide secure mating with connectors
Able to withstand 30 mating cycles, ensuring long-term dependability
Supports 2 circuits with a maximum current of 3.0A
Built with a robust copper alloy for improved durability
Gold plating over nickel enhances conductivity and resistance to oxidation
Dielectric strength rated for 125V AC/DC ensures safety during operation
Utilises embossed tape on reel packaging for convenient handling
Locking features provide secure mating with connectors
Able to withstand 30 mating cycles, ensuring long-term dependability
Related links
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
