Yoshida Electric Industry Barrier Strip, 8 Contact, 11 mm Pitch, 2 Row, 250V, 15A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.21

(exc. GST)

$12.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.21
25 +$10.82

*price indicative

RS Stock No.:
475-2648
Mfr. Part No.:
TS12-4E
Brand:
Yoshida Electric Industry
Find similar products by selecting one or more attributes.
Select all

Brand

Yoshida Electric Industry

Number of Contacts

8

Product Type

Barrier Strip

Pitch

11mm

Current

15A

Orientation

Vertical

Housing Material

Polycarbonate

Number of Rows

2

Screw Size

2 mm²

Wire Size

2mm²

Minimum Operating Temperature

-20°C

Termination Type - Top

Screw

Maximum Operating Temperature

55°C

Voltage

250V

Width

18mm

Standards/Approvals

No

Series

TS

Length

65mm

Depth

6.85mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy