JST JWPF Series Vertical PCB PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 177-4575
- Mfr. Part No.:
- B02B-JWPF-SK-R (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Add 210 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 545 unit(s) shipping from 16 November 2026
- Plus 850 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 205 | $2.394 | $11.97 | - |
| 210 - 410 | $2.334 | $11.67 | 2% |
| 415 + | $2.298 | $11.49 | 4% |
*price indicative
- RS Stock No.:
- 177-4575
- Mfr. Part No.:
- B02B-JWPF-SK-R (LF)(SN)
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JWPF | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JWPF | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
Related links
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PA Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST WPJ Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
