Molex 70553 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-960
- Mfr. Part No.:
- 705530106
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $13.16 | $2.632 |
| 5 - 9 | $12.12 | $2.424 |
| 10 + | $10.91 | $2.182 |
*price indicative
- RS Stock No.:
- 665-960
- Mfr. Part No.:
- 705530106
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70553 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70553 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a precision-engineered connector designed to facilitate reliable signal transmission in various applications. Offering a low-profile design, this single-row header accommodates two circuits and is configured in a right-angle orientation, making it Ideal for space-constrained environments. Constructed with high-quality materials, it features 0.76μm gold selective plating and tin-plated PC tail, ensuring robust durability and outstanding electrical connectivity. Its temperature range of -40° to +105°C makes it suitable for diverse operational environments, while meeting essential compliance standards for sustainability and safety.
Low-profile design optimises space usage without compromising performance
Right-angle orientation enhances flexibility in cramped installations
Dual-circuit configuration allows versatile applications and efficient signal management
Built with 0.76μm gold selective plating for superior conductivity
Tin-plated PC tail ensures reliable connections within PCB assemblies
Durable high-temperature thermoplastic resin contributes to long-lasting reliability
Right-angle orientation enhances flexibility in cramped installations
Dual-circuit configuration allows versatile applications and efficient signal management
Built with 0.76μm gold selective plating for superior conductivity
Tin-plated PC tail ensures reliable connections within PCB assemblies
Durable high-temperature thermoplastic resin contributes to long-lasting reliability
Related links
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
