Molex 5569 Series Vertical Through Hole PCB Header, 5 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.05

(exc. GST)

$22.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 January 2027
  • Plus 17 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$20.05$4.01-
5 +$18.44$3.6888%

*price indicative

RS Stock No.:
665-782
Mfr. Part No.:
39302052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

COO (Country of Origin):
MX
The Molex Mini-Fit junior Vertical Header is engineered to provide reliable connections in power and wire-to-board applications. Featuring a single row design with a pitch of 4.20mm and 5 circuits, this header promotes secure PCB locking with its snap-in plastic peg mechanism. With a maximum contact current of 9.0A and voltage capacity of up to 600V, it ensures optimal power transfer while maintaining durability through 30 mating cycles. Its Compact and versatile structure makes it suitable for a wide range of PCB applications, showcasing resilience and adherence to compliance standards like EU RoHS and REACH.

Vertical orientation maximizes space utilization on PCBs
Compatible with Mini-Fit female terminals for seamless integration
Unique snap-in peg feature provides robust PCB locking
Chemical compliance with GADSL/IMDS regulations
Operational temperature range of -40° to +105°C for versatility in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy