Molex 5569 Series Vertical PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

$859.96

(exc. GST)

$945.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$859.96$8.60

*price indicative

RS Stock No.:
797-111
Mfr. Part No.:
39-29-1187
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

5569

Pitch

4.2mm

Current

13A

Number of Contacts

18

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Matte Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
CN
The Molex Header provides a robust connection for high-density circuit boards. This right-angle component features a secure mounting flange and Durable nylon housing to ensure long-term stability in demanding electrical environments.

Right-angle orientation for space saving

PCB mounting flange for extra mechanical support

Tin plating for excellent solderability

Heat resistant polyamide nylon 6/6 housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy