Molex 5569 Series Vertical Vertical PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.10

(exc. GST)

$18.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$17.10$1.71-
5 - 9$15.75$1.5757%
10 +$14.20$1.4216%

*price indicative

RS Stock No.:
665-825
Mfr. Part No.:
39306087
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Vertical

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

COO (Country of Origin):
MX
The Molex Mini-Fit junior Vertical Header is meticulously engineered for efficient wire-to-board applications, providing a reliable connection with a Compact footprint. This product features a dual-row configuration with eight circuits and a 4.20mm pitch, ensuring robust performance in various electronic devices. Enhanced with a snap-in plastic peg PCB lock, the Mini-Fit junior maintains its integrity even in demanding conditions. Designed for ease of compatibility, it is suitable for a variety of standard Mini-Fit female terminals, ensuring seamless integration into your projects. With its low-halogen construction and compliance with international standards, this header not only prioritizes safety but also environmental responsibility, making it an excellent choice for modern electronic assemblies.

Voltage rating of 600V accommodates high-power applications
Designed for vertical orientation, maximizing layout versatility
Incorporates Durable nylon resin to withstand operational stress
Compatible with Mini-Fit female terminals for versatile use
Packaging in trays aids organization and simplifies inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy