TE Connectivity 1-292207 Series Vertical PCB PCB Header, 14 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 500 units)*

$760.66

(exc. GST)

$836.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$760.66$1.521

*price indicative

RS Stock No.:
787-185
Mfr. Part No.:
1-292207-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-292207

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire to board applications, offering a robust and reliable connectivity solution with 14 positions and a 1.5 mm centreline for efficient signal transfer.

Fully shrouded design ensures secure connections and prevents misalignment

Operating voltage rating of 50 VDC supports a wide range of applications

Natural colour housing MADE from Durable nylon GF material

Compatible with through hole solder termination for simplified installation

Polarised mating alignment helps prevent incorrect connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy