Molex 505568 Series Vertical Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-727
- Mfr. Part No.:
- 5055680481
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $10.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.42
(exc. GST)
$30.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $27.42 | $2.742 | - |
| 5 - 9 | $25.25 | $2.525 | $10.85 |
| 10 + | $22.75 | $2.275 | $46.70 |
*price indicative
- RS Stock No.:
- 665-727
- Mfr. Part No.:
- 5055680481
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505568 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505568 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Micro Lock Plus PCB Header is designed for efficient signal and wire-to-board applications, ensuring reliable connectivity. This single-row, vertical connector simplifies installation with its surface mount design and robust construction. Featuring 0.10μm gold plating for optimal conductivity, it supports up to 1.5A current and 50V voltage, making it Ideal for a wide range of electronic devices. With its Durable polyamide resin housing and brass contacts, this connector is built to withstand demanding environments, allowing for reliable performance across a temperature range of -40° to +105°C.
Single row configuration allows for Compact design in PCB layouts
Surface mount style facilitates automated assembly processes
Four circuit capacity streamlines connections in complex applications
Robust gold plating ensures high conductivity and minimizes contact resistance
PCB retention features enhance stability during operation
Vacuum pick-up tape aids in robotic placement for increased efficiency
Surface mount style facilitates automated assembly processes
Four circuit capacity streamlines connections in complex applications
Robust gold plating ensures high conductivity and minimizes contact resistance
PCB retention features enhance stability during operation
Vacuum pick-up tape aids in robotic placement for increased efficiency
Related links
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
