Molex 505568 Series Vertical Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-996
- Mfr. Part No.:
- 5055680281
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.04
(exc. GST)
$23.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $21.04 | $2.104 |
| 5 - 9 | $19.35 | $1.935 |
| 10 + | $17.47 | $1.747 |
*price indicative
- RS Stock No.:
- 665-996
- Mfr. Part No.:
- 5055680281
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505568 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505568 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Micro Lock Plus PCB Header is engineered for seamless wire-to-board applications, ensuring reliable connectivity in demanding environments. Designed with a 1.25mm pitch, this single-row, vertical, surface mount header features a robust construction with 0.10μm gold plating, enhancing durability and signal integrity. Perfect for applications requiring precision and efficiency, the Micro-Lock Plus combines a positive lock mechanism with a Compact design, supporting easy installation through pick-and-place tape. Its compliance with various industry standards guarantees a high level of quality and environmental responsibility, making it an Ideal choice for modern electronic designs.
Positive lock mechanism for secure connections
1.25mm pitch optimises space in tight layouts
Vertical orientation facilitates efficient board design
Durability rated for up to 30 mating cycles
Robotic placement compatibility ensures high-volume production efficiency
Mates with various single row receptacle housings for versatile use
Environmentally compliant with EU RoHS and GADSL/IMDS standards
Low-halogen status supports green manufacturing initiatives
1.25mm pitch optimises space in tight layouts
Vertical orientation facilitates efficient board design
Durability rated for up to 30 mating cycles
Robotic placement compatibility ensures high-volume production efficiency
Mates with various single row receptacle housings for versatile use
Environmentally compliant with EU RoHS and GADSL/IMDS standards
Low-halogen status supports green manufacturing initiatives
Related links
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
