Molex 505568 Series Straight Surface PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$4,027.92

(exc. GST)

$4,430.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,027.92$3.357

*price indicative

RS Stock No.:
795-153
Mfr. Part No.:
505568-0781
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505568

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex 1.25mm Pitch PCB Header, providing a reliable vertical surface mount connection for signal and wire-to-board applications. Its robust construction ensures durability and compliance with industry standards.

Active status with compliance to EU RoHS and GADSL/IMDS standards

Constructed from high-quality brass with gold plating for enhanced conductivity

Operating temperature range of -40° to +105°C ensures reliability in diverse environments

Designed with 7 circuits for efficient connectivity and maximum performance

Optimal for robotic placement with a vacuum pick-up tape packaging type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy