Molex 505568 Series Straight Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$4,385.64

(exc. GST)

$4,824.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,385.64$3.655

*price indicative

RS Stock No.:
795-151
Mfr. Part No.:
505568-0651
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505568

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Press Fit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex 1.25mm Pitch PCB Header is designed to provide robust wire-to-board connections with a Compact single row configuration, optimised for surface mount applications.

Active status ensures reliable availability

Constructed with 0.76μm gold plating for enhanced conductivity

Features 6 circuits, accommodating various signal applications

Vertical orientation allows space-efficient installation

Polyamide resin provides durability against environmental factors

Robotic placement with vacuum pick-up tape supports automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy