Molex 505568 Series Straight Surface PCB Header, 14 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$3,232.73

(exc. GST)

$3,556.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,232.73$2.694

*price indicative

RS Stock No.:
795-155
Mfr. Part No.:
505568-1471
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505568

Product Type

PCB Header

Current

1.5A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61249-2-21

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB Header is a robust connection solution designed for applications requiring reliable signal transfer between wires and boards. Its vertical orientation and surface mount design ensure efficient usage in Compact spaces.

Features 14 circuits for maximum connectivity

Constructed with tin-bismuth plating for enhanced durability

Rated for a maximum current of 1.5A and voltage of 50V AC/DC

Robotic placement compatible with vacuum pick-up tape

Durability tested for up to 30 mating cycles

Black polyamide resin construction ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy