Molex 90814 Series Vertical Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 665-706
- Mfr. Part No.:
- 908140226
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.87
(exc. GST)
$26.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $23.87 | $4.774 | - |
| 5 - 9 | $21.95 | $4.39 | 8% |
| 10 + | $19.80 | $3.96 | 17% |
*price indicative
- RS Stock No.:
- 665-706
- Mfr. Part No.:
- 908140226
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Number of Contacts | 26 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Number of Contacts 26 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is engineered for precision in wire-to-board applications, delivering robust connectivity with a standard profile design. Featuring 26 circuits, this surface mount component is Ideal for applications requiring reliability and efficiency in space-constrained environments. Constructed from high-temperature thermoplastic and tin-plated brass for optimal performance, it ensures durability across a wide operating temperature range of -40° to +105°C. The PCB retention feature and embossed tape on reel packaging Streamline assembly processes, making it a perfect choice for modern electronic designs.
PCB retention and locator features improve stability during operation
Designed with a vertical orientation to optimize board space
Meets EU RoHS compliance requirements for environmental safety
Notable durability of up to 30 mating cycles for long-lasting use
Includes features for easy integration with various mating parts
Designed with a vertical orientation to optimize board space
Meets EU RoHS compliance requirements for environmental safety
Notable durability of up to 30 mating cycles for long-lasting use
Includes features for easy integration with various mating parts
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
