Phoenix Contact DMCV Series Straight Solder PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 330 units)*

$1,708.74

(exc. GST)

$1,879.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
330 +$5.178$1,708.74

*price indicative

RS Stock No.:
270-9441
Mfr. Part No.:
1844895
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Current

6A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Mount Type

Solder

Connector System

COMBICON DFMC 0.5

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder Mount

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2mm

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy