Phoenix Contact DMCV Series Vertical Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-697
- Mfr. Part No.:
- 1845221
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$2,495.88
(exc. GST)
$2,745.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,495.88 | $7.563 |
*price indicative
- RS Stock No.:
- 556-697
- Mfr. Part No.:
- 1845221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 14 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 14 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is engineered for precision and reliability, making it an exceptional choice for modern electronics. The DMCV 0.5/7-G1-2.54 SMD R44 combines compact design with innovative technology, ensuring seamless integration into the surface-mount technology (SMT) process. Its gold-plated contacts provide long-term stability in electrical performance, making this component a cornerstone for high-quality connections. This versatile product incorporates a multi-row arrangement capability, enabling efficient use of space for densely packed circuit boards. Whether for industrial applications or consumer electronics, this PCB header delivers optimal connection quality and performance.
Unique design facilitates a multi-row arrangement
Compact size ideal for space-constrained applications
Gold-plated contacts improve long-term conductivity
Manufactured for seamless integration into SMT processes
Robust build quality for enhanced durability and reliability
Electrostatic discharge (ESD) compliant packaging ensures safe transport
Solder pins configured for straightforward assembly
Moisture-sensitive level classification optimises storage conditions
Related links
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
