Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-690
- Mfr. Part No.:
- 1845001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$4,291.17
(exc. GST)
$4,720.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,291.17 | $13.004 |
*price indicative
- RS Stock No.:
- 556-690
- Mfr. Part No.:
- 1845001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header offers a robust solution for modern electronic applications. Designed specifically for through-hole soldering, this product features a compact profile, making it ideal for situations where space is a premium. The gold-plated contacts provide excellent durability and stability, ensuring reliable performance over time. With its precise pin layout and dual-row design, it allows for seamless integration into your circuits while facilitating easy connections in multi-row arrangements. Whether deploying in consumer electronics or industrial settings, this PCB header excels in various applications, offering unmatched versatility and reliability.
Gold-plated contacts enhance long-term transfer quality
Compact design allows for installation in tight spaces
Vertical connection supports efficient PCB layout
Optimised for straightforward integration into SMT processes
Fully compliant with industry standards for safety and environmental concerns
Specially designed to withstand multiple solder cycles
Robust construction ensures dependable electrical performance
Moisture sensitive level categorised as MSL 1, suitable for immediate assembly
Related links
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
