Phoenix Contact Straight Wave Soldering Mount PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$360.81

(exc. GST)

$396.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$360.81$7.216

*price indicative

RS Stock No.:
638-714
Mfr. Part No.:
1830728
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

1.9mm

Contact Gender

Female

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for seamless integration into modern electronic assemblies. This component is engineered to meet the rigorous demands of various applications, offering a reliable connection solution within your circuits. With its inverted header design, it allows for a compact layout on the PCB without sacrificing performance or accessibility.

Designed with linear pin layout to support smooth electrical connections

Provides a substantial number of solder pins per potential for strong connectivity

Features moisture sensitive levels and thermal stress ratings to withstand diverse operational conditions

Complies with stringent electrical and mechanical testing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy